Parametric Equivalent

MP2483DS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP2483DS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2483DS-LF-P |
Description | IC LED DVR REGULATOR 2.5A 14SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 2.5A | |
Frequency | 500kHz | |
Dimming | Analog, PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51312 € | 756,56 € |
| 1.000 | 1,46924 € | 1.469,24 € |
| 1.500 | 1,44726 € | 2.170,89 € |
| 2.500 | 1,42291 € | 3.557,27 € |
| 3.500 | 1,40868 € | 4.930,38 € |
| 5.000 | 1,39499 € | 6.974,95 € |
| Unit Price without VAT: | 1,51312 € |
|---|---|
| Unit Price with VAT: | 1,80061 € |


