
MP2483DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1123-2-ND - Tape & Reel (TR) 1589-1123-1-ND - Cut Tape (CT) 1589-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2483DQ-LF-P |
Description | IC LED DRVR RGLTR PWM 2.5A 10QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2483DQ-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 2.5A | |
Frequency | 500kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03100 € | 20,31 € |
| 25 | 1,86120 € | 46,53 € |
| 100 | 1,67420 € | 167,42 € |
| 250 | 1,58508 € | 396,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53136 € | 765,68 € |
| 1.000 | 1,48713 € | 1.487,13 € |
| 1.500 | 1,46498 € | 2.197,47 € |
| 2.500 | 1,44044 € | 3.601,10 € |
| 3.500 | 1,42610 € | 4.991,35 € |
| 5.000 | 1,41230 € | 7.061,50 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

