Direct

MP24830HS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP24830HS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP24830HS-LF-P |
Description | IC LED DRIVER CONTROLLER 14SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 90V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 30kHz ~ 465kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22186 € | 610,93 € |
| 1.000 | 1,18517 € | 1.185,17 € |
| 1.500 | 1,16679 € | 1.750,18 € |
| 2.500 | 1,14642 € | 2.866,05 € |
| 3.500 | 1,13452 € | 3.970,82 € |
| 5.000 | 1,12307 € | 5.615,35 € |
| Unit Price without VAT: | 1,22186 € |
|---|---|
| Unit Price with VAT: | 1,45401 € |


