Direct

MP2420GF-P | |
|---|---|
DigiKey Part Number | 1589-MP2420GF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2420GF-P |
Description | IC REG BUCK ADJ 300MA 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 67.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,72532 € | 862,66 € |
| 1.000 | 1,67641 € | 1.676,41 € |
| 1.500 | 1,65191 € | 2.477,86 € |
| 2.500 | 1,62478 € | 4.061,95 € |
| 3.500 | 1,60892 € | 5.631,22 € |
| 5.000 | 1,59367 € | 7.968,35 € |
| Unit Price without VAT: | 1,72532 € |
|---|---|
| Unit Price with VAT: | 2,05313 € |


