
MP2410GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1585-2-ND - Tape & Reel (TR) 1589-1585-1-ND - Cut Tape (CT) 1589-1585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2410GJ-Z |
Description | IC LED DRV RGLTR ANALOG TSOT23-6 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 2A TSOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output / Channel 2A |
Manufacturer Monolithic Power Systems Inc. | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Min) 4.2V | Base Product Number |
Voltage - Supply (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,86800 € | 21,70 € |
| 100 | 0,77050 € | 77,05 € |
| 250 | 0,72412 € | 181,03 € |
| 500 | 0,69614 € | 348,07 € |
| 1.000 | 0,68918 € | 689,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64464 € | 1.933,92 € |
| 6.000 | 0,63072 € | 3.784,32 € |
| 9.000 | 0,62375 € | 5.613,75 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

