MP2410AGJE-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2.119
Unit Price: 1,62000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2410AGJE-Z

DigiKey Part Number
MP2410AGJE-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2410AGJE-Z
Description
IC LED DRV RGLTR PWM 2A TSOT23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP2410AGJE-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.2V
Voltage - Supply (Max)
24V
Voltage - Output
-
Current - Output / Channel
2A
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63603 €1.908,09 €
6.0000,62230 €3.733,80 €
9.0000,61541 €5.538,69 €
Manufacturers Standard Package
Unit Price without VAT:0,63603 €
Unit Price with VAT:0,75688 €