
MP2410AGJ-P | |
|---|---|
DigiKey Part Number | 1589-MP2410AGJ-PTR-ND - Tape & Reel (TR) 1589-MP2410AGJ-PCT-ND - Cut Tape (CT) 1589-MP2410AGJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2410AGJ-P |
Description | IC LED DRV RGLTR PWM 2A TSOT23-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP2410AGJ-P Models |
Category | Current - Output / Channel 2A |
Manufacturer Monolithic Power Systems Inc. | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Min) 4.2V | Base Product Number |
Voltage - Supply (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,09480 € | 27,37 € |
| 100 | 0,97580 € | 97,58 € |
| 250 | 0,91912 € | 229,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88496 € | 442,48 € |
| 1.000 | 0,85686 € | 856,86 € |
| 1.500 | 0,84279 € | 1.264,18 € |
| 2.500 | 0,82719 € | 2.067,97 € |
| 3.500 | 0,81807 € | 2.863,24 € |
| 5.000 | 0,80931 € | 4.046,55 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |


