Parametric Equivalent

MP2388GQEU-P | |
|---|---|
DigiKey Part Number | MP2388GQEU-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2388GQEU-P |
Description | IC REG BUCK ADJ 1A 8QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-UDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19702 € | 598,51 € |
| 1.000 | 1,16094 € | 1.160,94 € |
| 1.500 | 1,14287 € | 1.714,31 € |
| 2.500 | 1,12284 € | 2.807,10 € |
| 3.500 | 1,11114 € | 3.888,99 € |
| 5.000 | 1,09988 € | 5.499,40 € |
| Unit Price without VAT: | 1,19702 € |
|---|---|
| Unit Price with VAT: | 1,42445 € |











