MP2384GG-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2384CGG-P

DigiKey Part Number
1589-MP2384CGG-PTR-ND - Tape & Reel (TR)
1589-MP2384CGG-PCT-ND - Cut Tape (CT)
1589-MP2384CGG-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2384CGG-P
Description
IC REG BUCK ADJ 4A 11QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 11-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP2384CGG-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,34700 €13,47 €
251,22760 €30,69 €
1001,09660 €109,66 €
2501,03424 €258,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,99664 €498,32 €
1.0000,96569 €965,69 €
1.5000,95020 €1.425,30 €
2.5000,93304 €2.332,60 €
3.5000,92300 €3.230,50 €
5.0000,91335 €4.566,75 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €