MP23701GQEU-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,70678 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 2A 8-UTQFN (1.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP23701GQEU-Z

DigiKey Part Number
1589-MP23701GQEU-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP23701GQEU-Z
Description
IC LED DRV RGLTR ANALOG 8UTQFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 2A 8-UTQFN (1.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
MP23701GQEU-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.1V
Manufacturer
Monolithic Power Systems Inc.
Current - Output / Channel
2A
Packaging
Tape & Reel (TR)
Frequency
1.5MHz
Part Status
Active
Dimming
Analog
Type
DC DC Regulator
Applications
General Purpose
Topology
Step-Down (Buck)
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-UDFN
Voltage - Supply (Min)
4.2V
Supplier Device Package
8-UTQFN (1.5x2.5)
Voltage - Supply (Max)
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP23701GQEU-PMonolithic Power Systems Inc.01589-MP23701GQEU-PTR-ND0,70678 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,51045 €2.552,25 €
Manufacturers Standard Package
Unit Price without VAT:0,51045 €
Unit Price with VAT:0,60744 €