
MP2362ADF-LF-Z | |
|---|---|
DigiKey Part Number | MP2362ADF-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2362ADF-LF-Z |
Description | IC REG BUCK ADJ 2A DL 20TSSOPF |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.22V 2 Output 2A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 380kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOPF-EP | |
Base Product Number |

