Parametric Equivalent

MP2348GTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2348GTL-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2348GTL-P |
Description | IC REG BUCK ADJ 4A SOT583 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | MP2348GTL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.6V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94686 € | 473,43 € |
| 1.000 | 0,91708 € | 917,08 € |
| 1.500 | 0,90216 € | 1.353,24 € |
| 2.500 | 0,88563 € | 2.214,08 € |
| 3.500 | 0,87597 € | 3.065,89 € |
| 5.000 | 0,86668 € | 4.333,40 € |
| Unit Price without VAT: | 0,94686 € |
|---|---|
| Unit Price with VAT: | 1,12676 € |


