
MP2332CGTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2332CGTL-PTR-ND - Tape & Reel (TR) 1589-MP2332CGTL-PCT-ND - Cut Tape (CT) 1589-MP2332CGTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2332CGTL-P |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05200 € | 10,52 € |
| 25 | 0,95560 € | 23,89 € |
| 100 | 0,84980 € | 84,98 € |
| 250 | 0,79924 € | 199,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76880 € | 384,40 € |
| 1.000 | 0,74373 € | 743,73 € |
| 1.500 | 0,73118 € | 1.096,77 € |
| 2.500 | 0,71727 € | 1.793,17 € |
| 3.500 | 0,70914 € | 2.481,99 € |
| 5.000 | 0,70132 € | 3.506,60 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


