
MP2328GTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2328GTL-PTR-ND - Tape & Reel (TR) 1589-MP2328GTL-PCT-ND - Cut Tape (CT) 1589-MP2328GTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2328GTL-P |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,83240 € | 20,81 € |
| 100 | 0,73840 € | 73,84 € |
| 250 | 0,69352 € | 173,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66646 € | 333,23 € |
| 1.000 | 0,64420 € | 644,20 € |
| 1.500 | 0,63305 € | 949,58 € |
| 2.500 | 0,62070 € | 1.551,75 € |
| 3.500 | 0,61348 € | 2.147,18 € |
| 5.000 | 0,60653 € | 3.032,65 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

