Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2328CGTL-Z

DigiKey Part Number
1589-MP2328CGTL-ZTR-ND - Tape & Reel (TR)
1589-MP2328CGTL-ZCT-ND - Cut Tape (CT)
1589-MP2328CGTL-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2328CGTL-Z
Description
IC REG BUCK ADJ 2A SOT583
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
MP2328CGTL-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
450kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.559
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,65400 €6,54 €
250,59040 €14,76 €
1000,52060 €52,06 €
2500,48728 €121,82 €
5000,46722 €233,61 €
1.0000,45512 €455,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,42269 €2.113,45 €
10.0000,41403 €4.140,30 €
15.0000,40970 €6.145,50 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €