Direct

MP2326GD-P | |
|---|---|
DigiKey Part Number | MP2326GD-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2326GD-P |
Description | IC REG BUCK ADJ 4A 14QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2326GD-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 19V | |
Voltage - Output (Min/Fixed) | ||
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,67546 € | 837,73 € |
| 1.000 | 1,62772 € | 1.627,72 € |
| 1.500 | 1,60381 € | 2.405,72 € |
| 2.500 | 1,57732 € | 3.943,30 € |
| 3.500 | 1,56184 € | 5.466,44 € |
| 5.000 | 1,54696 € | 7.734,80 € |
| Unit Price without VAT: | 1,67546 € |
|---|---|
| Unit Price with VAT: | 1,99380 € |







