
MP2322GQH-Z | |
|---|---|
DigiKey Part Number | 1589-MP2322GQH-ZTR-ND - Tape & Reel (TR) 1589-MP2322GQH-ZCT-ND - Cut Tape (CT) 1589-MP2322GQH-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2322GQH-Z |
Description | IC REG BUCK ADJ 1A 8QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2322GQH-Z Models |
Category | Voltage - Input (Max) 22V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (1.5x2) |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2322GQH-P | Monolithic Power Systems Inc. | 498 | 1589-MP2322GQH-PCT-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85700 € | 8,57 € |
| 25 | 0,77600 € | 19,40 € |
| 100 | 0,68770 € | 68,77 € |
| 250 | 0,64560 € | 161,40 € |
| 500 | 0,62016 € | 310,08 € |
| 1.000 | 0,61116 € | 611,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,56382 € | 2.819,10 € |
| 10.000 | 0,55286 € | 5.528,60 € |
| 15.000 | 0,54737 € | 8.210,55 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |











