
MP2315SGJ-P | |
|---|---|
DigiKey Part Number | 1589-MP2315SGJ-PTR-ND - Tape & Reel (TR) 1589-MP2315SGJ-PCT-ND - Cut Tape (CT) 1589-MP2315SGJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2315SGJ-P |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2315SGJ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42900 € | 14,29 € |
| 25 | 1,30360 € | 32,59 € |
| 100 | 1,16550 € | 116,55 € |
| 250 | 1,09972 € | 274,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06006 € | 530,03 € |
| 1.000 | 1,02743 € | 1.027,43 € |
| 1.500 | 1,01108 € | 1.516,62 € |
| 2.500 | 0,99298 € | 2.482,45 € |
| 3.500 | 0,98239 € | 3.438,36 € |
| 5.000 | 0,97221 € | 4.861,05 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |










