TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2315SGJ-P

DigiKey Part Number
1589-MP2315SGJ-PTR-ND - Tape & Reel (TR)
1589-MP2315SGJ-PCT-ND - Cut Tape (CT)
1589-MP2315SGJ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2315SGJ-P
Description
IC REG BUCK ADJ 3A TSOT23-8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP2315SGJ-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22.8V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,41000 €14,10 €
251,28600 €32,15 €
1001,14990 €114,99 €
2501,08500 €271,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,04590 €522,95 €
1.0001,01370 €1.013,70 €
1.5000,99757 €1.496,36 €
2.5000,97971 €2.449,28 €
3.5000,96927 €3.392,44 €
5.0000,95923 €4.796,15 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €