Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 12-TFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2238GD-Z

DigiKey Part Number
1589-MP2238GD-ZTR-ND - Tape & Reel (TR)
1589-MP2238GD-ZCT-ND - Cut Tape (CT)
1589-MP2238GD-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2238GD-Z
Description
IC REG BUCK ADJ 8A 12QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 12-TFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP2238GD-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,70600 €17,06 €
251,55920 €38,98 €
1001,39800 €139,80 €
2501,32128 €330,32 €
5001,29038 €645,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,17241 €5.862,05 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €