Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2235GJ-P | |
|---|---|
DigiKey Part Number | 1589-1100-2-ND - Tape & Reel (TR) 1589-1100-1-ND - Cut Tape (CT) 1589-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2235GJ-P |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2235GJ-Z | Monolithic Power Systems Inc. | 2.160 | 1589-1880-1-ND | 1,78000 € | Parametric Equivalent |
| MP2235SGJ-P | Monolithic Power Systems Inc. | 0 | MP2235SGJ-P-ND | 0,97262 € | Parametric Equivalent |
| MP2235SGJ-Z | Monolithic Power Systems Inc. | 6.294 | 1589-1573-1-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15972 € | 579,86 € |
| 1.000 | 1,12456 € | 1.124,56 € |
| 1.500 | 1,10696 € | 1.660,44 € |
| 2.500 | 1,08746 € | 2.718,65 € |
| 3.500 | 1,07605 € | 3.766,17 € |
| 5.000 | 1,06509 € | 5.325,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |








