MP2234SGJ-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 17
Unit Price: 1,52000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2234SGJ-Z

DigiKey Part Number
MP2234SGJ-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2234SGJ-Z
Description
IC REG BUCK ADJ 2A TSOT23-8
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14.4V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Not For New Designs
Frequency - Switching
800kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2234GJ-ZMonolithic Power Systems Inc.171589-1879-1-ND1,52000 €Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,69369 €2.081,07 €
Manufacturers Standard Package
Unit Price without VAT:0,69369 €
Unit Price with VAT:0,82549 €