
MP2229GQ-P | |
|---|---|
DigiKey Part Number | 1589-1097-2-ND - Tape & Reel (TR) 1589-1097-1-ND - Cut Tape (CT) 1589-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2229GQ-P |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2229GQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 19.95V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 $ | 2,49 $ |
| 10 | 1,85100 $ | 18,51 $ |
| 25 | 1,69040 $ | 42,26 $ |
| 100 | 1,51400 $ | 151,40 $ |
| 250 | 1,42988 $ | 357,47 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37916 $ | 689,58 $ |
| 1.000 | 1,33745 $ | 1.337,45 $ |
| 1.500 | 1,31654 $ | 1.974,81 $ |
| 2.500 | 1,29339 $ | 3.233,47 $ |
| 3.500 | 1,27986 $ | 4.479,51 $ |
| 5.000 | 1,26685 $ | 6.334,25 $ |
| Unit Price without VAT: | 2,49000 $ |
|---|---|
| Unit Price with VAT: | 2,96310 $ |






