MP2224GJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 4.790
Unit Price: 1,66000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2224GJ-P

DigiKey Part Number
MP2224GJ-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2224GJ-P
Description
IC REG BUCK ADJ 4A TSOT23-8
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP2224GJ-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,09866 €549,33 €
1.0001,06498 €1.064,98 €
1.5001,04810 €1.572,15 €
2.5001,02941 €2.573,52 €
3.5001,01849 €3.564,71 €
5.0001,00798 €5.039,90 €
Manufacturers Standard Package
Unit Price without VAT:1,09866 €
Unit Price with VAT:1,30741 €