Parametric Equivalent
Similar

MP2188GQA-Z | |
|---|---|
DigiKey Part Number | MP2188GQA-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2188GQA-Z |
Description | IC REG BUCK ADJ/0.8V 3A DL 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (1.1V, 1.8V) 2 Output 3A 16-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2188GQA-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-QFN (2.2x2.6) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2188GQA-P | Monolithic Power Systems Inc. | 979 | 1589-1095-1-ND | 3,03000 € | Parametric Equivalent |
| RT5797AHGQW | Richtek USA Inc. | 1 | RT5797AHGQWCT-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,58370 € | 7.918,50 € |
| Unit Price without VAT: | 1,58370 € |
|---|---|
| Unit Price with VAT: | 1,88460 € |








