MP2187GQA-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 485
Unit Price: 3,03000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V (1.1V, 1.8V) 2 Output 3A 16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2187GQA-Z

DigiKey Part Number
MP2187GQA-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2187GQA-Z
Description
IC REG BUCK ADJ/0.6V 3A DL 16QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V (1.1V, 1.8V) 2 Output 3A 16-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (2.2x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,42385 €7.119,25 €
Manufacturers Standard Package
Unit Price without VAT:1,42385 €
Unit Price with VAT:1,69438 €