Direct

MP2184GTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2184GTL-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2184GTL-Z |
Description | IC REG BUCK ADJ 4A SOT583 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-583 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2184GTL-P | Monolithic Power Systems Inc. | 0 | 1589-MP2184GTL-PCT-ND | 1,42000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,54035 € | 2.701,75 € |
| 10.000 | 0,52977 € | 5.297,70 € |
| 15.000 | 0,52447 € | 7.867,05 € |
| Unit Price without VAT: | 0,54035 € |
|---|---|
| Unit Price with VAT: | 0,64302 € |


