
MP2182GTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2182GTL-ZTR-ND - Tape & Reel (TR) 1589-MP2182GTL-ZCT-ND - Cut Tape (CT) 1589-MP2182GTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2182GTL-Z |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | MP2182GTL-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package SOT-583 |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54360 € | 13,59 € |
| 100 | 0,47850 € | 47,85 € |
| 250 | 0,44744 € | 111,86 € |
| 500 | 0,42872 € | 214,36 € |
| 1.000 | 0,41611 € | 416,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38728 € | 1.936,40 € |
| 10.000 | 0,37922 € | 3.792,20 € |
| 15.000 | 0,37518 € | 5.627,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


