MP2172GJ-P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Monolithic Power Systems Inc.
In Stock: 1.552
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4.926
Unit Price: 1,98000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4
Unit Price: 1,94000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2172GJ-P

DigiKey Part Number
1589-MP2172GJ-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2172GJ-P
Description
IC REG BUCK ADJ 2A TSOT23-8
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types