Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2158AGQH-P | |
|---|---|
DigiKey Part Number | MP2158AGQH-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2158AGQH-P |
Description | IC REG BUCK ADJ 1A 8QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87068 € | 435,34 € |
| 1.000 | 0,84291 € | 842,91 € |
| 1.500 | 0,82899 € | 1.243,48 € |
| 2.500 | 0,81357 € | 2.033,92 € |
| 3.500 | 0,80455 € | 2.815,93 € |
| 5.000 | 0,79589 € | 3.979,45 € |
| Unit Price without VAT: | 0,87068 € |
|---|---|
| Unit Price with VAT: | 1,03611 € |











