MP2153GTF-33-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,68060 €
Datasheet
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2153GTF-33-Z

DigiKey Part Number
1589-MP2153GTF-33-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2153GTF-33-Z
Description
IC REG BUCK 3.3V 3A SOT563
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
1.1MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
SOT-563
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2153GTF-33-PMonolithic Power Systems Inc.01589-MP2153GTF-33-PTR-ND0,68060 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,48427 €2.421,35 €
Manufacturers Standard Package
Unit Price without VAT:0,48427 €
Unit Price with VAT:0,57628 €