Direct

MP2153GQFU-33-Z | |
|---|---|
DigiKey Part Number | 1589-MP2153GQFU-33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2153GQFU-33-Z |
Description | IC REG BUCK 3.3V 3A 6UTQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 6-UFDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-UTQFN (1.2x1.6) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2153GQFU-33-P | Monolithic Power Systems Inc. | 469 | 1589-MP2153GQFU-33-PTR-ND | 1,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46982 € | 2.349,10 € |
| 10.000 | 0,46038 € | 4.603,80 € |
| 15.000 | 0,45565 € | 6.834,75 € |
| Unit Price without VAT: | 0,46982 € |
|---|---|
| Unit Price with VAT: | 0,55909 € |


