
MP2153DGTF-Z | |
|---|---|
DigiKey Part Number | 1589-MP2153DGTF-ZTR-ND - Tape & Reel (TR) 1589-MP2153DGTF-ZCT-ND - Cut Tape (CT) 1589-MP2153DGTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2153DGTF-Z |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP2153DGTF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,62960 € | 15,74 € |
| 100 | 0,55560 € | 55,56 € |
| 250 | 0,52028 € | 130,07 € |
| 500 | 0,49902 € | 249,51 € |
| 1.000 | 0,48151 € | 481,51 € |
| 2.500 | 0,46303 € | 1.157,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45189 € | 2.259,45 € |
| 10.000 | 0,44272 € | 4.427,20 € |
| 15.000 | 0,43813 € | 6.571,95 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

