Direct

MP2152GTF-12-Z | |
|---|---|
DigiKey Part Number | 1589-MP2152GTF-12-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2152GTF-12-Z |
Description | IC REG BUCK 1.2V 2A SOT563 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35180 € | 1.759,00 € |
| 10.000 | 0,34435 € | 3.443,50 € |
| 15.000 | 0,34061 € | 5.109,15 € |
| 25.000 | 0,33648 € | 8.412,00 € |
| Unit Price without VAT: | 0,35180 € |
|---|---|
| Unit Price with VAT: | 0,41864 € |


