Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2152DGQFU-Z | |
|---|---|
DigiKey Part Number | 1589-MP2152DGQFU-ZTR-ND - Tape & Reel (TR) 1589-MP2152DGQFU-ZCT-ND - Cut Tape (CT) 1589-MP2152DGQFU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2152DGQFU-Z |
Description | IC REG BUCK ADJ 2A 6UTQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-UFDFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-UTQFN (1.2x1.6) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2152DGQFU-P | Monolithic Power Systems Inc. | 0 | 1589-MP2152DGQFU-PCT-ND | 0,60748 € | Parametric Equivalent |
| MP2152GQFU-P | Monolithic Power Systems Inc. | 0 | 1589-MP2152GQFU-PCT-ND | 1,16000 € | Parametric Equivalent |
| MP2152GQFU-Z | Monolithic Power Systems Inc. | 0 | 1589-MP2152GQFU-ZTR-ND | 0,37546 € | Parametric Equivalent |
| MP2172CGQFU-P | Monolithic Power Systems Inc. | 0 | 1589-MP2172CGQFU-PTR-ND | 0,57590 € | Parametric Equivalent |
| MP2172CGQFU-Z | Monolithic Power Systems Inc. | 3.770 | 1589-MP2172CGQFU-ZCT-ND | 0,77000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40574 € | 2.028,70 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


