
MP2148GQD-33-P | |
|---|---|
DigiKey Part Number | 1589-MP2148GQD-33-PTR-ND - Tape & Reel (TR) 1589-MP2148GQD-33-PCT-ND - Cut Tape (CT) 1589-MP2148GQD-33-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2148GQD-33-P |
Description | IC REG BUCK 3.3V 1A 6QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2148GQD-33-P Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-QFN (1x1.5) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26700 € | 12,67 € |
| 25 | 1,15440 € | 28,86 € |
| 100 | 1,03010 € | 103,01 € |
| 250 | 0,97084 € | 242,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93510 € | 467,55 € |
| 1.000 | 0,90568 € | 905,68 € |
| 1.500 | 0,89095 € | 1.336,42 € |
| 2.500 | 0,87462 € | 2.186,55 € |
| 3.500 | 0,86508 € | 3.027,78 € |
| 5.000 | 0,85590 € | 4.279,50 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |


