Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2148GQD-18-Z

DigiKey Part Number
1589-MP2148GQD-18-ZTR-ND - Tape & Reel (TR)
1589-MP2148GQD-18-ZCT-ND - Cut Tape (CT)
1589-MP2148GQD-18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2148GQD-18-Z
Description
IC REG BUCK 1.8V 1A 6QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
MP2148GQD-18-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-QFN (1x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,02200 €10,22 €
250,92880 €23,22 €
1000,82550 €82,55 €
2500,77628 €194,07 €
5000,74664 €373,32 €
1.0000,74120 €741,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,68092 €3.404,60 €
10.0000,66813 €6.681,30 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €