
MP2145GD-P | |
|---|---|
DigiKey Part Number | 1589-1083-2-ND - Tape & Reel (TR) 1589-1083-1-ND - Cut Tape (CT) 1589-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2145GD-P |
Description | IC REG BUCK ADJ 6A 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2145GD-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,36600 € | 33,66 € |
| 25 | 3,10280 € | 77,57 € |
| 100 | 2,81340 € | 281,34 € |
| 250 | 2,68612 € | 671,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,59240 € | 1.296,20 € |
| 1.000 | 2,52399 € | 2.523,99 € |
| 1.500 | 2,48974 € | 3.734,61 € |
| 2.500 | 2,45178 € | 6.129,45 € |
| 3.500 | 2,42961 € | 8.503,64 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |







