Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2136EG-LF-P

DigiKey Part Number
1589-1079-2-ND - Tape & Reel (TR)
1589-1079-1-ND - Cut Tape (CT)
1589-1079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2136EG-LF-P
Description
IC REG BUCK ADJ 1A 6QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,21800 €12,18 €
251,10840 €27,71 €
1000,98810 €98,81 €
2500,93068 €232,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,89610 €448,05 €
1.0000,86765 €867,65 €
1.5000,85339 €1.280,09 €
2.5000,83760 €2.094,00 €
3.5000,82837 €2.899,30 €
5.0000,81950 €4.097,50 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €