MP2128DT-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 7.324
Unit Price: 1,06000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2128DT-LF-P

DigiKey Part Number
1589-1077-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2128DT-LF-P
Description
IC REG BUCK ADJ 1A SOT23-5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
MP2128DT-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,74664 €373,32 €
1.0000,72222 €722,22 €
1.5000,70999 €1.064,99 €
2.5000,69645 €1.741,12 €
3.5000,68853 €2.409,86 €
5.0000,68092 €3.404,60 €
Manufacturers Standard Package
Unit Price without VAT:0,74664 €
Unit Price with VAT:0,88850 €