Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.5A 14-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2125DL-LF-P

DigiKey Part Number
MP2125DL-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2125DL-LF-P
Description
IC REG BUCK ADJ 1.5A DL 14QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.5A 14-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,97404 €987,02 €
1.0001,91939 €1.919,39 €
1.5001,89202 €2.838,03 €
2.5001,86170 €4.654,25 €
3.5001,84397 €6.453,90 €
Manufacturers Standard Package
Unit Price without VAT:1,97404 €
Unit Price with VAT:2,34911 €