Parametric Equivalent

MP2122GJ-P | |
|---|---|
DigiKey Part Number | 1589-1076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2122GJ-P |
Description | IC REG BUCK ADJ 2A DL TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18690 € | 593,45 € |
| 1.000 | 1,15101 € | 1.151,01 € |
| 1.500 | 1,13301 € | 1.699,52 € |
| 2.500 | 1,11309 € | 2.782,72 € |
| 3.500 | 1,10145 € | 3.855,08 € |
| 5.000 | 1,09025 € | 5.451,25 € |
| Unit Price without VAT: | 1,18690 € |
|---|---|
| Unit Price with VAT: | 1,41241 € |





