Parametric Equivalent

MP21148GQD-P | |
|---|---|
DigiKey Part Number | MP21148GQD-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP21148GQD-P |
Description | IC REG BUCK 0.6V 1A 6QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.6V 1 Output 1A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP21148GQD-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-QFN (1x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93418 € | 467,09 € |
| 1.000 | 0,90473 € | 904,73 € |
| 1.500 | 0,88997 € | 1.334,96 € |
| 2.500 | 0,87363 € | 2.184,07 € |
| 3.500 | 0,86408 € | 3.024,28 € |
| 5.000 | 0,85489 € | 4.274,45 € |
| Unit Price without VAT: | 0,93418 € |
|---|---|
| Unit Price with VAT: | 1,11167 € |











