Similar

MP2112DQ-LF-P | |
|---|---|
DigiKey Part Number | MP2112DQ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2112DQ-LF-P |
Description | IC REG BUCK ADJ 1A 6QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.05MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45058 € | 725,29 € |
| 1.000 | 1,40819 € | 1.408,19 € |
| 1.500 | 1,38697 € | 2.080,45 € |
| 2.500 | 1,36344 € | 3.408,60 € |
| 3.500 | 1,34969 € | 4.723,91 € |
| 5.000 | 1,33648 € | 6.682,40 € |
| Unit Price without VAT: | 1,45058 € |
|---|---|
| Unit Price with VAT: | 1,72619 € |


