
MP2104DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1870-2-ND - Tape & Reel (TR) 1589-1870-1-ND - Cut Tape (CT) 1589-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2104DJ-LF-Z |
Description | IC REG BUCK ADJ 600MA TSOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34900 € | 13,49 € |
| 25 | 1,22960 € | 30,74 € |
| 100 | 1,09800 € | 109,80 € |
| 250 | 1,03532 € | 258,83 € |
| 500 | 1,00070 € | 500,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92802 € | 2.784,06 € |
| 6.000 | 0,90922 € | 5.455,32 € |
| 9.000 | 0,89981 € | 8.098,29 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

