


MP2040DU-LF-P | |
|---|---|
DigiKey Part Number | MP2040DU-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2040DU-LF-P |
Description | IC REG LINEAR POS ADJ 3A 32-QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 3A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
PSRR | 40dB (100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,33322 € | 1.166,61 € |
| 1.000 | 2,27050 € | 2.270,50 € |
| 1.500 | 2,23908 € | 3.358,62 € |
| 2.500 | 2,20429 € | 5.510,72 € |
| 3.500 | 2,18394 € | 7.643,79 € |
| Unit Price without VAT: | 2,33322 € |
|---|---|
| Unit Price with VAT: | 2,77653 € |

