Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-QFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP2040DQ-LF-Z

DigiKey Part Number
MP2040DQ-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2040DQ-LF-Z
Description
IC REG LINEAR POS ADJ 3A 10QFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
Voltage Dropout (Max)
0.15V @ 3A (Typ)
Current - Output
Current - Quiescent (Iq)
3.5 mA
PSRR
40dB (100kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,75817 €8.790,85 €
Manufacturers Standard Package
Unit Price without VAT:1,75817 €
Unit Price with VAT:2,09222 €