


MP20249DC-MC-LF-P | |
|---|---|
DigiKey Part Number | MP20249DC-MC-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20249DC-MC-LF-P |
Description | IC REG LINEAR 1.2V/2.8V 6-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA 6-WLCSP (1x1.5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.2V, 2.8V | Supplier Device Package 6-WLCSP (1x1.5) |
Voltage Dropout (Max) 0.075V @ 200mA (Typ), 0.075V @ 200mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65442 € | 327,21 € |
| Unit Price without VAT: | 0,65442 € |
|---|---|
| Unit Price with VAT: | 0,77876 € |

