
MP201DS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP201DS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP201DS-LF-P |
Description | NRFND |
Customer Reference | |
Detailed Description | Energy Storage Device PMIC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Energy Storage Device | |
Current - Supply | 250µA | |
Voltage - Supply | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08604 € | 543,02 € |
| 1.000 | 1,05267 € | 1.052,67 € |
| 1.500 | 1,03596 € | 1.553,94 € |
| 2.500 | 1,01745 € | 2.543,62 € |
| 3.500 | 1,00662 € | 3.523,17 € |
| 5.000 | 0,99622 € | 4.981,10 € |
| Unit Price without VAT: | 1,08604 € |
|---|---|
| Unit Price with VAT: | 1,29239 € |

