


MP2019GN-33-Z | |
|---|---|
DigiKey Part Number | 1589-MP2019GN-33-ZTR-ND - Tape & Reel (TR) 1589-MP2019GN-33-ZCT-ND - Cut Tape (CT) 1589-MP2019GN-33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2019GN-33-Z |
Description | IC REG LIN 3.3V 150MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP2019GN-33-Z Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.43V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71986 € | 1.799,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,89800 € | 22,45 € |
| 100 | 0,79810 € | 79,81 € |
| 250 | 0,75024 € | 187,56 € |
| 500 | 0,72140 € | 360,70 € |
| 1.000 | 0,69767 € | 697,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,35700 € | 13,57 € |
| 25 | 1,14840 € | 28,71 € |
| 100 | 0,91160 € | 91,16 € |
| 250 | 0,79532 € | 198,83 € |
| 500 | 0,72378 € | 361,89 € |
| 1.000 | 0,66387 € | 663,87 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

